SY100EPT20VKG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 364
Unit Price: $56.64000
Datasheet

Similar


onsemi
In Stock: 1,761
Unit Price: $101.09000
Datasheet

Similar


onsemi
In Stock: 2,808
Unit Price: $73.10000
Datasheet

Similar


onsemi
In Stock: 1,696
Unit Price: $45.19000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EPT20VKG-TR

DigiKey Part Number
SY100EPT20VKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EPT20VKG-TR
Description
IC XLTR MS UNIDIR 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EPT20VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.36110$16,361.10
Manufacturers Standard Package