
MC100LVELT20DR2G | |
---|---|
DigiKey Part Number | 488-MC100LVELT20DR2GTR-ND - Tape & Reel (TR) 488-MC100LVELT20DR2GCT-ND - Cut Tape (CT) 488-MC100LVELT20DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT20DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT20DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.19000 | $45.19 |
10 | $34.53300 | $345.33 |
25 | $31.87440 | $796.86 |
100 | $28.94780 | $2,894.78 |
250 | $28.59928 | $7,149.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.28989 | $63,224.72 |