SY100EL16VSKG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1
Unit Price: $104.38000

Similar


onsemi
In Stock: 4,888
Unit Price: $53.34000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VSKG-TR

DigiKey Part Number
SY100EL16VSKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL16VSKG-TR
Description
IC DIFFERENTIAL RX 1BIT 8-MSOP
Customer Reference
Detailed Description
Differential Receiver IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VSKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC