
MC100LVEL16DTR2G | |
---|---|
DigiKey Part Number | 488-MC100LVEL16DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL16DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEL16DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL16DTR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL16DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 3V ~ 3.8V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.34000 | $53.34 |
10 | $40.98700 | $409.87 |
25 | $37.91000 | $947.75 |
100 | $34.52010 | $3,452.01 |
250 | $34.37024 | $8,592.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.28414 | $75,710.35 |