SY100EL16VEKG is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $66.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $53.34000
Datasheet

Similar


onsemi
In Stock: 4,888
Unit Price: $53.34000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VEKG

DigiKey Part Number
SY100EL16VEKG-ND
Manufacturer
Manufacturer Product Number
SY100EL16VEKG
Description
IC DIFFERENTIAL RX 1BIT 8-MSOP
Customer Reference
Detailed Description
Differential Receiver IC 8-MSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$23.24390$2,324.39
Manufacturers Standard Package