SY100EL16VCKG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3,230
Unit Price: $703.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $567.00000
Datasheet

Similar


onsemi
In Stock: 4,888
Unit Price: $567.00000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VCKG

DigiKey Part Number
576-1977-5-ND
Manufacturer
Manufacturer Product Number
SY100EL16VCKG
Description
IC DIFFERENTIAL RX 1BIT 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VCKG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
400$14.92050$5,968.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.