
SY100E112JC | |
---|---|
DigiKey Part Number | SY100E112JC-ND |
Manufacturer | |
Manufacturer Product Number | SY100E112JC |
Description | IC BUFF NON-INVERT -5.5V 28-PLCC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 4 Bit per Element Complementary Output 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E112JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Complementary | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
190 | $29.31684 | $5,570.20 |