Similar
Similar

SST39VF402C-70-4I-MAQE | |
|---|---|
DigiKey Part Number  | SST39VF402C-70-4I-MAQE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SST39VF402C-70-4I-MAQE  | 
Description  | IC FLASH 4MBIT PARALLEL 48WFBGA  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH Memory IC 4Mbit Parallel 70 ns 48-WFBGA (6x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SST39VF402C-70-4I-MAQE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH  | |
Memory Size  | ||
Memory Organization  | 256K x 16  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | 10µs  | |
Access Time  | 70 ns  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 48-WFBGA (6x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 740 | $14.76700 | $10,927.58 | 


