
SST25VF512-20-4C-SAE-T | |
---|---|
DigiKey Part Number | 150-SST25VF512-20-4C-SAE-TTR-ND - Tape & Reel (TR) 150-SST25VF512-20-4C-SAE-TCT-ND - Cut Tape (CT) 150-SST25VF512-20-4C-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF512-20-4C-SAE-T |
Description | IC FLASH 512KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF512-20-4C-SAE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 20µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
25 | $5.65240 | $141.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $5.25506 | $17,341.70 |