
SST25VF032B-66-4I-S2AF-T | |
---|---|
DigiKey Part Number | SST25VF032B-66-4I-S2AF-TTR-ND - Tape & Reel (TR) SST25VF032B-66-4I-S2AF-TCT-ND - Cut Tape (CT) SST25VF032B-66-4I-S2AF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF032B-66-4I-S2AF-T |
Description | IC FLASH 32MBIT SPI 66MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 66 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF032B-66-4I-S2AF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |