IS25CQ032-JBLE-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,267
Unit Price: $22.01000
Datasheet
IS25WP064A-JBLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25CQ032-JBLE-TR

DigiKey Part Number
IS25CQ032-JBLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25CQ032-JBLE-TR
Description
IC FLASH 32MBIT SPI 104MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.