SST25VF020B-80-4I-Q3AE-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 6,938
Unit Price: $11.66000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 530
Unit Price: $10.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,050
Unit Price: $11.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 69,712
Unit Price: $10.67000
Datasheet

Similar


Winbond Electronics
In Stock: 289,988
Unit Price: $4.02000
Datasheet
8-USON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF020B-80-4I-Q3AE-T

DigiKey Part Number
SST25VF020B-80-4I-Q3AE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST25VF020B-80-4I-Q3AE-T
Description
IC FLASH 2MBIT SPI 80MHZ 8USON
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 80 MHz 8-USON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
SST25VF020B-80-4I-Q3AE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
10µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types