MFR Recommended
MFR Recommended
Similar
Similar
Similar

SST25PF020B-80-4C-Q3AE-T | |
|---|---|
DigiKey Part Number  | SST25PF020B-80-4C-Q3AE-TTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SST25PF020B-80-4C-Q3AE-T  | 
Description  | IC FLASH 2MBIT SPI 80MHZ 8USON  | 
Customer Reference  | |
Detailed Description  | FLASH Memory IC 2Mbit SPI 80 MHz 8-USON (3x2)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SST25PF020B-80-4C-Q3AE-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH  | |
Memory Size  | ||
Memory Organization  | 256K x 8  | |
Memory Interface  | SPI  | |
Clock Frequency  | 80 MHz  | |
Write Cycle Time - Word, Page  | 10µs  | |
Voltage - Supply  | 2.3V ~ 3.6V  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-USON (3x2)  | |
Base Product Number  | 




