
SST12CP33-QUCE | |
---|---|
DigiKey Part Number | SST12CP33-QUCETR-ND - Tape & Reel (TR) SST12CP33-QUCECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST12CP33-QUCE |
Description | IC AMP 802.11B/G/N 2.4GHZ 16UQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST12CP33-QUCE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 30dBm | |
Gain | 39dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 4V ~ 5.5V | |
Current - Supply | 440mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
25 | $6.65080 | $166.27 |
100 | $5.99400 | $599.40 |