
SP6CA1 | |
|---|---|
DigiKey Part Number | 150-SP6CA1-ND |
Manufacturer | |
Manufacturer Product Number | SP6CA1 |
Description | EVAL BOARD FOR 2ASC-12A1HP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2ASC-12A1HP - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2ASC-12A1HP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $871.49000 | $871.49 |

