SMLJ64CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 30,398
Unit Price: $13.89000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.65827
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.67678
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.67676
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,778
Unit Price: $6.58000
Datasheet

Similar


Bourns Inc.
In Stock: 16,174
Unit Price: $5.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,251
Unit Price: $5.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.33470

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $113.04562
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.76875
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.76876
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $5.84000
Datasheet
114V Clamp 26.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ64CE3/TR13

DigiKey Part Number
SMLJ64CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ64CE3/TR13
Description
TVS DIODE 64VWM 114VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
114V Clamp 26.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
114V
Current - Peak Pulse (10/1000µs)
26.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.41452$37,243.56
Manufacturers Standard Package