Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ33CE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ33CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ33CE3/TR13 |
Description | TVS DIODE 33VWM 59VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50.4A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ33CA | Littelfuse Inc. | 23,430 | F4120CT-ND | $20.31000 | Similar |
| CD214C-T33CALF | Bourns Inc. | 0 | CD214C-T33CALF-ND | $0.00000 | Similar |
| CD214L-T33CALF | Bourns Inc. | 0 | CD214L-T33CALF-ND | $0.00000 | Similar |
| SMC3K33CA-M3/57 | Vishay General Semiconductor - Diodes Division | 3,156 | SMC3K33CA-M3/57GICT-ND | $29.52000 | Similar |
| SMC3K33CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K33CA-M3/9A-ND | $10.66700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.56028 | $43,680.84 |








