
SMDJ33CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ33CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ33CA-T7CT-ND - Cut Tape (CT) 18-SMDJ33CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33CA-T7 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ33CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 56.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ33CA-HR | Littelfuse Inc. | 592 | 18-SMDJ33CA-HRCT-ND | $260.62000 | Direct |
| SMCJ33CA | Littelfuse Inc. | 13,001 | SMCJ33CALFCT-ND | $7.97000 | Similar |
| SM30T39CAY | STMicroelectronics | 2,838 | 497-12192-1-ND | $16.77000 | Direct |
| SMC3K33CA-M3/57 | Vishay General Semiconductor - Diodes Division | 3,156 | SMC3K33CA-M3/57GICT-ND | $29.52000 | Direct |
| SMC3K33CAHM3/57 | Vishay General Semiconductor - Diodes Division | 4,005 | SMC3K33CAHM3/57GICT-ND | $29.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $9.96400 | $99.64 |
| 100 | $6.68740 | $668.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.40146 | $2,200.73 |
| 1,000 | $4.02451 | $4,024.51 |
| 1,500 | $3.83248 | $5,748.72 |
| 2,500 | $3.63801 | $9,095.02 |

