SMDA03E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.64918
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.41730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.41724
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $27.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.87179
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.76231
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.76238
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.09562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 217
Unit Price: $19.09000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA03E3/TR13

DigiKey Part Number
SMDA03E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA03E3/TR13
Description
TVS DIODE 3.3VWM 9VC 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
600pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.87182$24,679.55
Manufacturers Standard Package