SMCJ33CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 23,430
Unit Price: $20.31000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 1,086
Unit Price: $8.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,174
Unit Price: $8.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,689
Unit Price: $7.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,266
Unit Price: $9.95000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


STMicroelectronics
In Stock: 4,213
Unit Price: $9.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,808
Unit Price: $15.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 401
Unit Price: $15.70000
Datasheet

Similar


Bourns Inc.
In Stock: 15,041
Unit Price: $15.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,416
Unit Price: $14.14000
Datasheet
59V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ33CE3/TR13

DigiKey Part Number
SMCJ33CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ33CE3/TR13
Description
TVS DIODE 33VWM 59VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
59V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ33CALittelfuse Inc.23,430F4120CT-ND$20.31000Similar
CD214C-T33CALFBourns Inc.0CD214C-T33CALF-ND$0.00000Similar
SMCJ33CABourns Inc.1,086SMCJ33CABCT-ND$8.96000Similar
SMCJ33CATaiwan Semiconductor Corporation8,1741801-SMCJ33CACT-ND$8.63000Similar
SMCJ33CALittelfuse Inc.6,689SMCJ33CALFCT-ND$7.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.19106$15,573.18
Manufacturers Standard Package