SMCJ17CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 10,680
Unit Price: $10.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: $18.09000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,634
Unit Price: $5.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 24
Unit Price: $3.78000
Datasheet

Similar


Bourns Inc.
In Stock: 25,251
Unit Price: $2.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,788
Unit Price: $17.02000

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $5.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,740
Unit Price: $6.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.55990
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $14.14000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.81110
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $4.11686
30.5V Clamp 49.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ17CE3/TR13

DigiKey Part Number
SMCJ17CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ17CE3/TR13
Description
TVS DIODE 17VWM 30.5VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30.5V Clamp 49.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
30.5V
Current - Peak Pulse (10/1000µs)
49.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.35742$13,072.26
Manufacturers Standard Package