
5.0SMDJ17CA | |
|---|---|
DigiKey Part Number | F6611TR-ND - Tape & Reel (TR) F6611CT-ND - Cut Tape (CT) F6611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ17CA |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ17CA Models |
Category | Current - Peak Pulse (10/1000µs) 181A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ17CA-R | Bourns Inc. | 3,000 | 118-5.0SMDJ17CA-RTR-ND | $6.22261 | Similar |
| SMCJ17CA | Bourns Inc. | 25,231 | SMCJ17CABCT-ND | $8.96000 | Similar |
| SMCJ17CA-13-F | Diodes Incorporated | 8,788 | 31-SMCJ17CA-13-FCT-ND | $17.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $12.53000 | $125.30 |
| 100 | $8.50840 | $850.84 |
| 500 | $6.78636 | $3,393.18 |
| 1,000 | $6.23280 | $6,232.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.93290 | $14,798.70 |

