SMBJ13CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 9,198
Unit Price: $3.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,452
Unit Price: $2.78000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 21,589
Unit Price: $5.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 85,686
Unit Price: $2.86000
Datasheet

Similar


STMicroelectronics
In Stock: 4,756
Unit Price: $2.21000
Datasheet

Similar


YAGEO
In Stock: 5,670
Unit Price: $3.02000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75498
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,048
Unit Price: $6.05000
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13CE3/TR13

DigiKey Part Number
SMBJ13CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13CE3/TR13
Description
TVS DIODE 13VWM 23.8VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
23.8V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
23.8V
Current - Peak Pulse (10/1000µs)
25.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.14436$6,433.08
Manufacturers Standard Package