Similar
Similar
Similar

SMAJ4758AE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ4758AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4758AE3/TR13 |
Description | DIODE ZENER 56V 2W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 56 V 2 W ±5% Surface Mount DO-214AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 42.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 110 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4758-HF | Comchip Technology | 0 | 641-CZRA4758-HFTR-ND | $1.44234 | Similar |
| CZRA5943B-G | Comchip Technology | 0 | CZRA5943B-G-ND | $1.14090 | Similar |
| SMAJ4758A-TP | MCC (Micro Commercial Components) | 0 | SMAJ4758A-TP-ND | $0.62857 | Similar |




