Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRA4758-HF | |
|---|---|
DigiKey Part Number | 641-CZRA4758-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4758-HF |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 42.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 110 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4758-G | Comchip Technology | 0 | 641-CZRA4758-GTR-ND | $1.44234 | Parametric Equivalent |
| 1PGSMA4758 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4758TR-ND | $0.76282 | Parametric Equivalent |
| 1PGSMA4758 R3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4758R3G-ND | $0.00000 | Parametric Equivalent |
| 1PGSMA4758H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4758HTR-ND | $0.76282 | Parametric Equivalent |
| 1PGSMA4758HR3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4758HR3G-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.44234 | $2,884.68 |
| 4,000 | $1.31439 | $5,257.56 |
| 6,000 | $1.26611 | $7,596.66 |





