Direct
Direct
Similar

SM8LC05E3/TR13 | |
|---|---|
DigiKey Part Number | SM8LC05E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8LC05E3/TR13 |
Description | TVS DIODE 5VWM 11VC 8SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8LC05/TR13 | Microchip Technology | 0 | 150-SM8LC05/TR13TR-ND | $27.54000 | Direct |
| SM8LC05TR13E3 | Microchip Technology | 0 | 150-SM8LC05TR13E3CT-ND | $32.47000 | Direct |
| LCDA05.TBT | Semtech Corporation | 3,264 | LCDA05.TBTCT-ND | $44.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.31994 | $38,299.85 |



