
LCDA05.TBT | |
|---|---|
DigiKey Part Number | LCDA05.TBTTR-ND - Tape & Reel (TR) LCDA05.TBTCT-ND - Cut Tape (CT) LCDA05.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA05.TBT |
Description | TVS DIODE 5VWM 11VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LCDA05.TBT Models |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.23000 | $44.23 |
| 10 | $29.36700 | $293.67 |
| 100 | $20.92040 | $2,092.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.31760 | $8,658.80 |
| 1,000 | $16.16092 | $16,160.92 |
| 1,500 | $15.57191 | $23,357.87 |
| 2,500 | $14.98368 | $37,459.20 |




