
SCH3224I-SY-TR | |
|---|---|
DigiKey Part Number  | SCH3224I-SY-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SCH3224I-SY-TR  | 
Description  | LPC IO WITH 8042 KBC, RESET GENE  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 8042 Keyboard Controller - I/O Controller Microcontroller IC ROM (2kB) 100-WFBGA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Applications  | I/O Controller  | |
Core Processor  | 8042 Keyboard Controller  | |
Program Memory Type  | ROM (2kB)  | |
Controller Series  | -  | |
RAM Size  | 256 x 8  | |
Interface  | IrDA, LPC, Parallel, Serial, UART  | |
Number of I/O  | 24  | |
Voltage - Supply  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 100-WFBGA  | |
Supplier Device Package  | 100-WFBGA (8x8)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $39.40558 | $118,216.74 | 

