
S3820 | |
---|---|
DigiKey Part Number | 150-S3820-ND |
Manufacturer | |
Manufacturer Product Number | S3820 |
Description | DIODE STANDARD 200V 100A DO5 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 100A Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 | |
Operating Temperature - Junction | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $356.25010 | $35,625.01 |