S20100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $51.14180
Datasheet
Diode 1000 V 16A Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S20100

DigiKey Part Number
S20100-ND
Manufacturer
Manufacturer Product Number
S20100
Description
DIODE STANDARD 1000V 16A DO203AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 1000 V 16A Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 30 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$238.26070$23,826.07