RN4870-I/RM142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4870-I/RM142

DigiKey Part Number
150-RN4870-I/RM142-ND
Manufacturer
Manufacturer Product Number
RN4870-I/RM142
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
10kbps
Power - Output
0dBm
Sensitivity
-90dBm
Serial Interfaces
I2C, AIO, PIO, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
RN4870
Memory Size
-
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
10mA
Current - Transmitting
10mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
30-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.