R714X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $490.06080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $393.91240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $393.91240
Datasheet
2N6306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R714X

DigiKey Part Number
R714X-ND
Manufacturer
Manufacturer Product Number
R714X
Description
DIODE STANDARD 400V 15A TO204AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 400 V 15A Through Hole TO-204AA (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
1 mA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-204AA (TO-3)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$393.91240$39,391.24