Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM8531B-F3EI

DigiKey Part Number
PM8531B-F3EI-ND
Manufacturer
Manufacturer Product Number
PM8531B-F3EI
Description
IC INTERFACE SPECIALIZED PFX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fanout PCIe Switch Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Applications
Fanout PCIe Switch
Interface
PCI Express
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,182.79000$1,182.79
25$985.32640$24,633.16
100$906.46400$90,646.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.