PL123-09OC-R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.32520
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.22305
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.88495
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 531
Unit Price: $14.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.44377
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.27065
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.55891
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123-09OC-R

DigiKey Part Number
576-4091-2-ND - Tape & Reel (TR)
576-4091-1-ND - Cut Tape (CT)
576-4091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL123-09OC-R
Description
IC CLK MULTPX 1:9 134MHZ 16TSSOP
Customer Reference
Detailed Description
IC 134MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL123-09OC-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
134MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types