


PIC32CZ2051CA70144-I/Z8X | |
|---|---|
DigiKey Part Number | 150-PIC32CZ2051CA70144-I/Z8X-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CZ2051CA70144-I/Z8X |
Description | CM7, 2048KB FLASH, 512KB SRAM, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F PIC® 32CZ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-TQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 3.6V | |
Data Converters | A/D 25x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TQFP (20x20) | |
Package / Case | 144-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.76000 | $65.76 |
| 25 | $59.72040 | $1,493.01 |
| 100 | $54.33560 | $5,433.56 |



