
PIC24FJ256GA606T-I/PT | |
|---|---|
DigiKey Part Number  | 150-PIC24FJ256GA606T-I/PTTR-ND - Tape & Reel (TR) 150-PIC24FJ256GA606T-I/PTCT-ND - Cut Tape (CT) 150-PIC24FJ256GA606T-I/PTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PIC24FJ256GA606T-I/PT  | 
Description  | IC MCU 16BIT 256KB FLASH 64TQFP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | PIC  | |
Core Size  | 16-Bit  | |
Speed  | 32MHz  | |
Connectivity  | I2C, IrDA, LINbus, PMP, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT  | |
Number of I/O  | 53  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 32K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2V ~ 3.6V  | |
Data Converters  | A/D 16x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-TQFP (10x10)  | |
Package / Case  | 64-TQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $41.93000 | $41.93 | 
| 25 | $38.50800 | $962.70 | 
| 100 | $34.75520 | $3,475.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,200 | $34.75542 | $41,706.50 | 

