64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 TQFP
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

PIC24EP512GP206-E/PT

DigiKey Part Number
PIC24EP512GP206-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC24EP512GP206-E/PT
Description
IC MCU 16BIT 512KB FLASH 64TQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC24EP512GP206-E/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$52.62000$52.62
25$48.29840$1,207.46
100$43.81110$4,381.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.