


PIC24EP512GP204-I/PT | |
---|---|
DigiKey Part Number | PIC24EP512GP204-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24EP512GP204-I/PT |
Description | IC MCU 16BIT 512KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24EP512GP204-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 70 MIPs | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 9x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |
25 | $41.30120 | $1,032.53 |
100 | $37.36010 | $3,736.01 |