PIC18F86K22T-I/PTRSL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 263
Unit Price: $43.52000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $36.53908
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $40.54182
Datasheet
80 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F86K22T-I/PTRSL

DigiKey Part Number
PIC18F86K22T-I/PTRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F86K22T-I/PTRSL
Description
IC MCU 8BIT 64KB FLASH 80TQFP
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F86K22T-I/PTRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (12x12)
Package / Case
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types