14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F04Q41T-I/SL

DigiKey Part Number
150-PIC18F04Q41T-I/SLTR-ND - Tape & Reel (TR)
150-PIC18F04Q41T-I/SLCT-ND - Cut Tape (CT)
150-PIC18F04Q41T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F04Q41T-I/SL
Description
IC MCU 8BIT 16KB FLASH 14SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC18F04Q41T-I/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,276
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
25$7.83200$195.80
100$7.09790$709.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600$7.09793$18,454.62
Manufacturers Standard Package