
| PIC12LF1501-I/SN | |
|---|---|
| DigiKey Part Number | PIC12LF1501-I/SN-ND | 
| Manufacturer | |
| Manufacturer Product Number | PIC12LF1501-I/SN | 
| Description | IC MCU 8BIT 1.75KB FLASH 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PIC12LF1501-I/SN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | PIC | |
| Core Size | 8-Bit | |
| Speed | 20MHz | |
| Connectivity | - | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 5 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 64 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
| Data Converters | A/D 4x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SOIC | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.10000 | $7.10 | 
| 25 | $6.60840 | $165.21 | 
| 100 | $5.87410 | $587.41 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China