
PFD1K/TR | |
---|---|
DigiKey Part Number | 150-PFD1K/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFD1K/TR |
Description | 20GHZ PHASE FREQ. DETECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 10MHz ~ 40GHz 40-CQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 10MHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-TFCQFN Exposed Pad | |
Supplier Device Package | 40-CQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4,090.83096 | $1,022,707.74 |