MXUPT28 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.08110

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.08110

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.57752

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.57752

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $88.35040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $88.35040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $162.82410
Datasheet
150 Powermite 1 (DO216-AA) Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Powermite 1 (DO216-AA) Top
150 Powermite 1 (DO216-AA)

MXUPT28

DigiKey Part Number
MXUPT28-ND
Manufacturer
Manufacturer Product Number
MXUPT28
Description
TVS DIODE 28VWM 47.8VC POWERMIT1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47.8V Clamp 3.13A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31V
Voltage - Clamping (Max) @ Ipp
47.8V
Current - Peak Pulse (10/1000µs)
3.13A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$162.82410$16,282.41