


MUPT28 | |
---|---|
DigiKey Part Number | MUPT28-ND |
Manufacturer | |
Manufacturer Product Number | MUPT28 |
Description | TVS DIODE 28VWM 47.8VC POWERMIT1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47.8V Clamp 3.13A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 47.8V | |
Current - Peak Pulse (10/1000µs) | 3.13A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
455 | $11.60712 | $5,281.24 |