Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MXRT100KP60A | |
|---|---|
| DigiKey Part Number | 1086-13771-ND | 
| Manufacturer | |
| Manufacturer Product Number | MXRT100KP60A | 
| Description | TVS DIODE 60VWM 118VC CASE 5A | 
| Customer Reference | |
| Detailed Description | 118V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MXRT100KP60A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 60V | |
| Voltage - Breakdown (Min) | 66.7V | |
| Voltage - Clamping (Max) @ Ipp | 118V | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | 100000W (100kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AR, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China