MSMCJLCE12AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.05335
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.46535
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.25865
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.25865
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.27798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.27798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.95233
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $1.90642
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.32793
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MSMCJLCE12AE3

DigiKey Part Number
1086-8684-ND
Manufacturer
Manufacturer Product Number
MSMCJLCE12AE3
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMCJLCE12AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$43.79465$8,758.93