MASMCJLCE12A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.05335
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.46535
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.25865
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.27798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.27798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.95233
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.79465
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $1.90642
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.32793
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MASMCJLCE12A

DigiKey Part Number
1086-6124-ND
Manufacturer
Manufacturer Product Number
MASMCJLCE12A
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMCJLCE12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$60.25865$12,051.73