MSMCJ8.5AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.72385
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.72385
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.55240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.55240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.76337
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.47063
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.47063
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $12.17000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $1.33830
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MSMCJ8.5AE3

DigiKey Part Number
1086-8658-ND
Manufacturer
Manufacturer Product Number
MSMCJ8.5AE3
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMCJ8.5AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$11.19167$6,715.00