cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70HM19T3AG

DigiKey Part Number
150-MSCSM70HM19T3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM70HM19T3AG
Description
MOSFET 4N-CH 700V 124A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 700V 124A (Tc) 365W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
700V
Current - Continuous Drain (Id) @ 25°C
124A (Tc)
Rds On (Max) @ Id, Vgs
19mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
215nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
4500pF @ 700V
Power - Max
365W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
In-Stock: 3
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$1,193.96000$1,193.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.