MSCSM170HM45CT3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM170HM45CT3AG

DigiKey Part Number
150-MSCSM170HM45CT3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM170HM45CT3AG
Description
MOSFET 4N-CH 1700V 64A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 64A (Tc) 319W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
64A (Tc)
Rds On (Max) @ Id, Vgs
45mOhm @ 30A, 20V
Vgs(th) (Max) @ Id
3.2V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
178nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
3300pF @ 1000V
Power - Max
319W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$1,868.30000$1,868.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.